TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 863-9974
- Mfr. Part No.:
- R10-T1P2-V700
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9974
- Mfr. Part No.:
- R10-T1P2-V700
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 3A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 120V | |
| Maximum Switching Voltage DC | 30V | |
| Coil Resistance | 700 Ω | |
| Coil Power | 900mW | |
| Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
| Contact Material | Gold | |
| Series | R10 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +75°C | |
| Isolation Coil To Contact | 1kV rms | |
| Application | General Purpose, Industrial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 3A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 120V | ||
Maximum Switching Voltage DC 30V | ||
Coil Resistance 700 Ω | ||
Coil Power 900mW | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Contact Material Gold | ||
Series R10 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +75°C | ||
Isolation Coil To Contact 1kV rms | ||
Application General Purpose, Industrial | ||
Non Compliant
