TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 863-9855
- Mfr. Part No.:
- OMIH-SH-112L,394
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£4,320.00
(exc. VAT)
£5,184.00
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,320.00 | £2.16 |
*price indicative
- RS Stock No.:
- 863-9855
- Mfr. Part No.:
- OMIH-SH-112L,394
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 29.2mm | |
| Coil Resistance | 270 Ω | |
| Coil Power | 540mW | |
| Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
| Contact Material | Silver Alloy | |
| Height | 12.8mm | |
| Depth | 20.6mm | |
| Series | OMIH | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Power DC | 480 W | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 29.2mm | ||
Coil Resistance 270 Ω | ||
Coil Power 540mW | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Contact Material Silver Alloy | ||
Height 12.8mm | ||
Depth 20.6mm | ||
Series OMIH | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Power DC 480 W | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
