TE Connectivity Panel Mount Non-Latching Relay, 120V ac Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 863-9805
- Mfr. Part No.:
- KUHP-5A51-120
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9805
- Mfr. Part No.:
- KUHP-5A51-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 600V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 49.99mm | |
| Coil Resistance | 1.7 kΩ | |
| Coil Power | 2.9W | |
| Height | 38.89mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | +45°C | |
| Isolation Coil To Contact | 3.75kV rms | |
| Life | 10000000 (Mechanical) Operations, 25000 (Electrical) cycles | |
| Depth | 35.71mm | |
| Maximum Switching Power AC | 1-1/2 hp | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 600V | ||
Maximum Switching Voltage DC 28V | ||
Length 49.99mm | ||
Coil Resistance 1.7 kΩ | ||
Coil Power 2.9W | ||
Height 38.89mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature +45°C | ||
Isolation Coil To Contact 3.75kV rms | ||
Life 10000000 (Mechanical) Operations, 25000 (Electrical) cycles | ||
Depth 35.71mm | ||
Maximum Switching Power AC 1-1/2 hp | ||
Application General Purpose | ||
