TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-9417
Mfr. Part No.:
3SBC1538A2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

PCB Pin

Maximum Switching Voltage DC

28V

Length

15.5mm

Coil Resistance

44 Ω

Coil Power

568mW

Height

8.1mm

Depth

7.8mm

Minimum Operating Temperature

-65°C

Series

3SBC

Maximum Operating Temperature

+125°C

Life

100000 (Electrical) Operations

Application

Aerospace, Military

Non Compliant