TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3667
Mfr. Part No.:
JMGST-5LW
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Number of Poles

2

Terminal Type

PCB Pin

Coil Resistance

100 Ω

Coil Power

250mW

Height

7.1mm

Maximum Operating Temperature

+125°C

Series

JMGS

Minimum Operating Temperature

-65°C

Application

Aerospace, Military

Non Compliant