TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 863-3627
- Mfr. Part No.:
- D3023
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3627
- Mfr. Part No.:
- D3023
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Length | 14mm | |
| Coil Resistance | 313 Ω | |
| Coil Power | 80mW | |
| Height | 5mm | |
| Life | 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | |
| Depth | 9mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | FP2 | |
| Isolation Coil To Contact | 1kV rms | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Power DC | 60 W | |
| Maximum Switching Power AC | 62.5VA | |
| Application | Telecommunication | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 14mm | ||
Coil Resistance 313 Ω | ||
Coil Power 80mW | ||
Height 5mm | ||
Life 100000000 (Mechanical) Operations, 50000000 (Electrical) Operations | ||
Depth 9mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series FP2 | ||
Isolation Coil To Contact 1kV rms | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 62.5VA | ||
Application Telecommunication | ||
