Omron Plug In Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 828-7299
- Mfr. Part No.:
- LY2F-AC220/240
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.72
(exc. VAT)
£8.06
(inc. VAT)
- RS Stock No.:
- 828-7299
- Mfr. Part No.:
- LY2F-AC220/240
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 22.5mm | |
| Coil Resistance | 18.79 kΩ | |
| Coil Power | 1.1W | |
| Life | 500000 (Electrical) Operations, 50000000 (Mechanical) Operations | |
| Height | 44mm | |
| Depth | 35.5mm | |
| Maximum Operating Temperature | +55°C | |
| Isolation Coil To Contact | 2kV ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 1.1 kVA | |
| Application | General Purpose, Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 22.5mm | ||
Coil Resistance 18.79 kΩ | ||
Coil Power 1.1W | ||
Life 500000 (Electrical) Operations, 50000000 (Mechanical) Operations | ||
Height 44mm | ||
Depth 35.5mm | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 2kV ac | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 1.1 kVA | ||
Application General Purpose, Power | ||

