Panasonic Flange Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPST
- RS Stock No.:
- 815-6555
- Mfr. Part No.:
- SF-C12
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-6555
- Mfr. Part No.:
- SF-C12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | Flange Mount | |
| Switching Current | 1A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage DC | 24V | |
| Length | 127mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Life | 10 million (Mechanical) Operations, 100000 (Electrical) Operations | |
| Height | 135mm | |
| Depth | 61mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type Flange Mount | ||
Switching Current 1A | ||
Terminal Type Screw | ||
Maximum Switching Voltage DC 24V | ||
Length 127mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Life 10 million (Mechanical) Operations, 100000 (Electrical) Operations | ||
Height 135mm | ||
Depth 61mm | ||
Application General Purpose | ||
Non Compliant
