Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 815-6413
- Mfr. Part No.:
- JW2ASN-B-DC24V
- Brand:
- Panasonic
Image representative of range
- RS Stock No.:
- 815-6413
- Mfr. Part No.:
- JW2ASN-B-DC24V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 12.8mm | |
| Coil Resistance | 1.1 kΩ | |
| Coil Power | 530mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 10^5 (Electrical) Operations, 5 x 10^6 (Mechanical) Operations | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Height | 20mm | |
| Depth | 28.6mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Domestic Appliances, Industrial Equipment, Office Equipment | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 12.8mm | ||
Coil Resistance 1.1 kΩ | ||
Coil Power 530mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 10^5 (Electrical) Operations, 5 x 10^6 (Mechanical) Operations | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +85°C | ||
Height 20mm | ||
Depth 28.6mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Domestic Appliances, Industrial Equipment, Office Equipment | ||
- COO (Country of Origin):
- MY
