Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 815-5054
- Mfr. Part No.:
- DSP1-DC24V-F
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5054
- Mfr. Part No.:
- DSP1-DC24V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 20.2mm | |
| Coil Resistance | 1.92 kΩ | |
| Coil Power | 300mW | |
| Minimum Operating Temperature | -40°C | |
| Height | 10.5mm | |
| Life | 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations | |
| Isolation Coil To Contact | 3kV rms | |
| Maximum Operating Temperature | +65°C | |
| Depth | 10.5mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 20.2mm | ||
Coil Resistance 1.92 kΩ | ||
Coil Power 300mW | ||
Minimum Operating Temperature -40°C | ||
Height 10.5mm | ||
Life 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations | ||
Isolation Coil To Contact 3kV rms | ||
Maximum Operating Temperature +65°C | ||
Depth 10.5mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application General Purpose | ||
