Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 811-3533
- Mfr. Part No.:
- DK1A-3V-F
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-3533
- Mfr. Part No.:
- DK1A-3V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Length | 20mm | |
| Coil Resistance | 45 Ω | |
| Coil Power | 200mW | |
| Life | 100000 Operations | |
| Minimum Operating Temperature | -40°C | |
| Series | DK | |
| Maximum Operating Temperature | +65°C | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV rms | |
| Depth | 12.5mm | |
| Height | 9.7mm | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Domestic Appliances | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Length 20mm | ||
Coil Resistance 45 Ω | ||
Coil Power 200mW | ||
Life 100000 Operations | ||
Minimum Operating Temperature -40°C | ||
Series DK | ||
Maximum Operating Temperature +65°C | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV rms | ||
Depth 12.5mm | ||
Height 9.7mm | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Domestic Appliances | ||
