Panasonic PCB Mount Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.93

(exc. VAT)

£3.52

(inc. VAT)

RS Stock No.:
811-3517
Mfr. Part No.:
CB1-R-12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

40A

Terminal Type

Plug In

Maximum Switching Voltage DC

14V

Length

26mm

Coil Resistance

103 Ω

Coil Power

1.4W

Isolation Coil To Contact

500V rms

Depth

22mm

Height

25mm

Series

CB

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Life

50000 Operations

Maximum Operating Temperature

+85°C

Application

Automotive

COO (Country of Origin):
JP