Phoenix Contact DIN Rail Interface Relay, 24V dc Coil, 200mA Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
801-8560
Mfr. Part No.:
2940090
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

VARIOFACE

Terminal Type

Screw

Switching Voltage

30V ac, 36V ac

Switching Current

200mA

Height

75mm

Standards/Approvals

GOST, UL

Width

10.6mm

Length

62.5mm

COO (Country of Origin):
DE

Phoenix Contact EMG Series Interface Relay Modules


Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the Interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Features and Benefits:


• Long life expectancy

• Damping and polarity protection diode

• Free-wheeling diode, Damping diode

• Screw connection

• Yellow LED operating voltage display (REL/KSR series)

Applications:


EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy