TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 783-0827
- Mfr. Part No.:
- T77S1D3-12
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0827
- Mfr. Part No.:
- T77S1D3-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Length | 18.2mm | |
| Height | 14.7mm | |
| Depth | 10mm | |
| Series | T77 | |
| Contact Material | Silver | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Length 18.2mm | ||
Height 14.7mm | ||
Depth 10mm | ||
Series T77 | ||
Contact Material Silver | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
