TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 783-0766
- Mfr. Part No.:
- T75S5D112-12
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0766
- Mfr. Part No.:
- T75S5D112-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | PCB Pin | |
| Length | 30.02mm | |
| Coil Resistance | 650 Ω | |
| Coil Power | 230mW | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Series | T75 | |
| Depth | 10mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Length 30.02mm | ||
Coil Resistance 650 Ω | ||
Coil Power 230mW | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Series T75 | ||
Depth 10mm | ||
Application General Purpose | ||
