TE Connectivity Plug In Non-Latching Relay, 24V Coil, 5A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-0732
Mfr. Part No.:
KRPA-11AY-24
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

85 Ω

Height

34.9mm

Series

KRPA

Contact Material

Silver

Depth

37.3mm

Application

General Purpose