TE Connectivity Plug In Power Relay, 120V Coil, 15A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£15.53

(exc. VAT)

£18.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£15.53
10 - 24£15.39
25 - 49£14.88
50 - 149£13.11
150 +£12.53

*price indicative

RS Stock No.:
783-0662
Mfr. Part No.:
KUMP-11A18-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

1700Ω

Contact Material

Silver Alloy

Height

48.4mm

Series

KUMP

Depth

35.7mm

Application

General Purpose

COO (Country of Origin):
MX