TE Connectivity Plug In Power Relay, 240V Coil, 10A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-0599
Mfr. Part No.:
KRPA-11AG-240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

9110Ω

Series

KRPA

Depth

37.3mm

Contact Material

Silver Alloy

Height

34.9mm

Application

General Purpose