TE Connectivity Plug In Non-Latching Relay, 120V Coil, 10A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£62.05

(exc. VAT)

£74.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£62.05
10 - 24£51.42
25 - 49£49.99
50 +£48.53

*price indicative

RS Stock No.:
783-0546
Mfr. Part No.:
KRP-11AN-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Series

KRPA

Application

General Purpose

Non Compliant