TE Connectivity Plug In Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-0495
Mfr. Part No.:
KHAU-17A12-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

PCB Pin

Length

28.2mm

Coil Resistance

3900Ω

Series

KHA

Height

34.9mm

Depth

21.8mm

Contact Material

Silver Alloy

Application

General Purpose