TE Connectivity Plug In Power Relay, 12V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0473
- Mfr. Part No.:
- KHAU-17D11-12
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0473
- Mfr. Part No.:
- KHAU-17D11-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 3A | |
| Number of Poles | 4 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Length | 28.2mm | |
| Coil Resistance | 160Ω | |
| Depth | 21.8mm | |
| Height | 32.5mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver | |
| Series | KHA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 3A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Length 28.2mm | ||
Coil Resistance 160Ω | ||
Depth 21.8mm | ||
Height 32.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver | ||
Series KHA | ||
Application General Purpose | ||
