TE Connectivity Power Relay, 48V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0457
- Mfr. Part No.:
- R10-E1Y4-V2.5K
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0457
- Mfr. Part No.:
- R10-E1Y4-V2.5K
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 4PDT | |
| Switching Current | 3A | |
| Number of Poles | 4 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Length | 29.6mm | |
| Coil Resistance | 2500Ω | |
| Coil Power | 500mW | |
| Height | 30.2mm | |
| Series | R10 | |
| Depth | 18.7mm | |
| Contact Material | Silver | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration 4PDT | ||
Switching Current 3A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Length 29.6mm | ||
Coil Resistance 2500Ω | ||
Coil Power 500mW | ||
Height 30.2mm | ||
Series R10 | ||
Depth 18.7mm | ||
Contact Material Silver | ||
Application General Purpose | ||
