TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 3PDT
- RS Stock No.:
- 783-0432
- Mfr. Part No.:
- KUP-14D11-24
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0432
- Mfr. Part No.:
- KUP-14D11-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Terminal Type | Quick Connect | |
| Length | 38.9mm | |
| Coil Resistance | 472 Ω | |
| Height | 48.4mm | |
| Contact Material | Silver | |
| Depth | 35.7mm | |
| Series | KUP | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type Quick Connect | ||
Length 38.9mm | ||
Coil Resistance 472 Ω | ||
Height 48.4mm | ||
Contact Material Silver | ||
Depth 35.7mm | ||
Series KUP | ||
Application General Purpose | ||
