TE Connectivity Plug In Non-Latching Relay, 24V Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 783-0407
- Mfr. Part No.:
- KRPA-14DN-24
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £16.14 |
| 10 - 24 | £14.66 |
| 25 - 49 | £13.44 |
| 50 - 149 | £12.41 |
| 150 + | £11.53 |
*price indicative
- RS Stock No.:
- 783-0407
- Mfr. Part No.:
- KRPA-14DN-24
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | Plug In | |
| Length | 48.8mm | |
| Coil Resistance | 472 Ω | |
| Depth | 37.3mm | |
| Height | 34.9mm | |
| Contact Material | Silver Alloy | |
| Series | KRPA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Terminal Type Plug In | ||
Length 48.8mm | ||
Coil Resistance 472 Ω | ||
Depth 37.3mm | ||
Height 34.9mm | ||
Contact Material Silver Alloy | ||
Series KRPA | ||
Application General Purpose | ||
