TE Connectivity Plug In Power Relay, 120V Coil, 10A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
783-0378
Mfr. Part No.:
KRPA-14AG-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

2250Ω

Coil Power

2W

Depth

37.3mm

Contact Material

Silver Alloy

Height

34.9mm

Series

KRPA

Application

General Purpose