TE Connectivity Power Relay, 120V ac Coil, 10A Switching Current, 3PDT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
783-0366
Mfr. Part No.:
KUP-14A35-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Contact Configuration

3PDT

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

1700Ω

Contact Material

Silver Alloy

Depth

35.7mm

Series

KUP

Height

48.4mm

Application

General Purpose

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy