TE Connectivity Plug In Power Relay, 48V dc Coil, 4PDT
- RS Stock No.:
- 782-7007
- Mfr. Part No.:
- KHAU-17D11-48
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-7007
- Mfr. Part No.:
- KHAU-17D11-48
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 48V dc | |
Contact Configuration | 4PDT | |
Mounting Type | Plug In | |
Number of Poles | 4 | |
Latching | No | |
Terminal Type | PCB Pin | |
Series | KHA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 48V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Series KHA | ||
- COO (Country of Origin):
- MX
KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-grey polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.