TE Connectivity PCB Mount Non-Latching Relay, 26.5V Coil, DPDT
- RS Stock No.:
- 782-6812
- Mfr. Part No.:
- HMB1130K01M
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6812
- Mfr. Part No.:
- HMB1130K01M
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Series | HMB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Series HMB | ||
Non Compliant
- COO (Country of Origin):
- US
