TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 30A Switching Current, SPST
- RS Stock No.:
- 782-1784
- Mfr. Part No.:
- T90S1D12-24 1-1393209-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.36
(exc. VAT)
£5.23
(inc. VAT)
- RS Stock No.:
- 782-1784
- Mfr. Part No.:
- T90S1D12-24 1-1393209-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Terminal Type | PCB Pin | |
| Length | 30.5mm | |
| Contact Material | Silver Alloy | |
| Series | T90 | |
| Depth | 24.1mm | |
| Height | 16.9mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Terminal Type PCB Pin | ||
Length 30.5mm | ||
Contact Material Silver Alloy | ||
Series T90 | ||
Depth 24.1mm | ||
Height 16.9mm | ||
Application Power | ||

