TE Connectivity PCB Mount Power Relay, 24V Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 782-1756
- Mfr. Part No.:
- T9AS5D22-24 3-1419104-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-1756
- Mfr. Part No.:
- T9AS5D22-24 3-1419104-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Series | T9A | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Series T9A | ||
Application Power | ||
