Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, DPDT

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£18.42

(exc. VAT)

£22.10

(inc. VAT)

RS Stock No.:
776-1639
Mfr. Part No.:
62.22.9.024.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

2

Latching

No

Length

38.2mm

Coil Resistance

445Ω

Coil Power

1.3W

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Height

35.8mm

Life

100 x 10³ cycles

Depth

49.1mm

Application

Power

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy