TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPST

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
745-5485
Mfr. Part No.:
1393194-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Length

18.2mm

Coil Resistance

55.6Ω

Coil Power

450mW

Contact Material

Silver Alloy

Height

14.7mm

Isolation Coil To Contact

4kVrms

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Series

PCD

Depth

10.2mm

Application

General Purpose