TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 7A Switching Current, SPDT
- RS Stock No.:
- 718-1913
- Mfr. Part No.:
- 1393203-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1913
- Mfr. Part No.:
- 1393203-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 7A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 21.1mm | |
| Coil Resistance | 119 Ω | |
| Coil Power | 1.21W | |
| Series | U/UB | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -25°C | |
| Height | 14.9mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 16.2mm | |
| Isolation Coil To Contact | 2kV rms | |
| Maximum Switching Power AC | 1.75 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 7A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 21.1mm | ||
Coil Resistance 119 Ω | ||
Coil Power 1.21W | ||
Series U/UB | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -25°C | ||
Height 14.9mm | ||
Maximum Operating Temperature +70°C | ||
Depth 16.2mm | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Switching Power AC 1.75 kVA | ||
Application Power | ||
