TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 718-1834
- Mfr. Part No.:
- V23061B1003A501
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1834
- Mfr. Part No.:
- V23061B1003A501
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 30mm | |
| Coil Resistance | 165 Ω | |
| Coil Power | 254mW | |
| Maximum Operating Temperature | +85°C | |
| Series | MSR | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV rms | |
| Depth | 10mm | |
| Height | 15mm | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 30mm | ||
Coil Resistance 165 Ω | ||
Coil Power 254mW | ||
Maximum Operating Temperature +85°C | ||
Series MSR | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV rms | ||
Depth 10mm | ||
Height 15mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
