TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 718-1793
- Mfr. Part No.:
- RP810024
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1793
- Mfr. Part No.:
- RP810024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 29mm | |
| Coil Resistance | 1.1 kΩ | |
| Coil Power | 500mW | |
| Maximum Operating Temperature | +70°C | |
| Depth | 12.6mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | RPII | |
| Isolation Coil To Contact | 4kV rms | |
| Height | 25.5mm | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 29mm | ||
Coil Resistance 1.1 kΩ | ||
Coil Power 500mW | ||
Maximum Operating Temperature +70°C | ||
Depth 12.6mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series RPII | ||
Isolation Coil To Contact 4kV rms | ||
Height 25.5mm | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
