Panasonic PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
- RS Stock No.:
- 699-6966
- Mfr. Part No.:
- JTN1S-TMP-F-DC12V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-6966
- Mfr. Part No.:
- JTN1S-TMP-F-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 277V ac | |
| Length | 27.4mm | |
| Coil Resistance | 180Ω | |
| Coil Power | 800mW | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Depth | 32.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 2.5kVrms | |
| Height | 27.9mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 5.54 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 277V ac | ||
Length 27.4mm | ||
Coil Resistance 180Ω | ||
Coil Power 800mW | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Depth 32.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 2.5kVrms | ||
Height 27.9mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 5.54 kVA | ||
Application Power | ||
- COO (Country of Origin):
- TH
