Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPST
- RS Stock No.:
- 699-5787
- Mfr. Part No.:
- ADJ46012
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-5787
- Mfr. Part No.:
- ADJ46012
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 29mm | |
| Coil Resistance | 576Ω | |
| Coil Power | 250mW | |
| Life | 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Height | 16.5mm | |
| Depth | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 29mm | ||
Coil Resistance 576Ω | ||
Coil Power 250mW | ||
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Height 16.5mm | ||
Depth 13mm | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
