Panasonic PCB Mount Non-Latching Relay, 48V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 699-5620
- Mfr. Part No.:
- HC4HP48AC
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £11.40 |
| 25 - 49 | £10.15 |
| 50 - 99 | £8.89 |
| 100 - 249 | £7.65 |
| 250 + | £6.40 |
*price indicative
- RS Stock No.:
- 699-5620
- Mfr. Part No.:
- HC4HP48AC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 48V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 20.8mm | |
| Coil Power | 1.3W | |
| Life | 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles | |
| Height | 35.2mm | |
| Minimum Operating Temperature | -50°C | |
| Contact Material | Gold Plated | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 2kV rms | |
| Depth | 27.2mm | |
| Maximum Switching Power AC | 1.25 kVA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 48V ac | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20.8mm | ||
Coil Power 1.3W | ||
Life 100000000 (DC Mechanical) cycles, 200000 (Electrical) cycles, 50000000 (AC Mechanical) cycles | ||
Height 35.2mm | ||
Minimum Operating Temperature -50°C | ||
Contact Material Gold Plated | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV rms | ||
Depth 27.2mm | ||
Maximum Switching Power AC 1.25 kVA | ||
