Panasonic PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-5550
Mfr. Part No.:
ALE1PB05
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28.6mm

Coil Resistance

63Ω

Coil Power

400mW

Contact Material

Silver Alloy

Height

24.9mm

Depth

12.4mm

Isolation Coil To Contact

4kV

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Life

2000000 (Electrical) cycles

Maximum Switching Power AC

4.432 kVA

Application

Power

COO (Country of Origin):
TH