- RS Stock No.:
- 680-4300
- Mfr. Part No.:
- V23061B1005A601=MINISTARKSTROM
- Brand:
- TE Connectivity
98 In stock - FREE next working day delivery available
36 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.10
(exc. VAT)
£7.32
(inc. VAT)
Units | Per unit |
1 - 24 | £6.10 |
25 - 99 | £5.93 |
100 - 249 | £5.36 |
250 + | £5.22 |
- RS Stock No.:
- 680-4300
- Mfr. Part No.:
- V23061B1005A601=MINISTARKSTROM
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity MSR Series Miniature PCB Power Relays
MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.
High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 30mm |
Coil Resistance | 652Ω |
Contact Material | Gold Plated |
Height | 15mm |
Depth | 10mm |
Maximum Operating Temperature | +85°C |
Series | MSR |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2 kVA |
Application | Power |