TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 680-4268
- Mfr. Part No.:
- V23003B 37F104
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-4268
- Mfr. Part No.:
- V23003B 37F104
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 30mm | |
| Coil Resistance | 400 Ω | |
| Coil Power | 1.44W | |
| Minimum Operating Temperature | -40°C | |
| Height | 30mm | |
| Contact Material | Gold Plated | |
| Depth | 19mm | |
| Maximum Operating Temperature | +70°C | |
| Series | P | |
| Maximum Switching Power AC | 500VA | |
| Maximum Switching Power DC | 140 W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 30mm | ||
Coil Resistance 400 Ω | ||
Coil Power 1.44W | ||
Minimum Operating Temperature -40°C | ||
Height 30mm | ||
Contact Material Gold Plated | ||
Depth 19mm | ||
Maximum Operating Temperature +70°C | ||
Series P | ||
Maximum Switching Power AC 500VA | ||
Maximum Switching Power DC 140 W | ||
- COO (Country of Origin):
- DE
