TE Connectivity PCB Mount Power Relay, 20V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 680-3675
- Mfr. Part No.:
- RT114020
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-3675
- Mfr. Part No.:
- RT114020
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 20V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Height | 15.7mm | |
| Series | RT1 | |
| Contact Material | Silver Nickel Alloy | |
| Depth | 12.7mm | |
| Isolation Coil To Contact | 5kVrms | |
| Maximum Operating Temperature | +85°C | |
| Life | 30000000 (Electrical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 20V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Power 400mW | ||
Height 15.7mm | ||
Series RT1 | ||
Contact Material Silver Nickel Alloy | ||
Depth 12.7mm | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Life 30000000 (Electrical) cycles | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
