TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 680-3640
- Mfr. Part No.:
- RM707012
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-3640
- Mfr. Part No.:
- RM707012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Terminal Type | Through Hole | |
| Length | 38.5mm | |
| Coil Resistance | 86 Ω | |
| Minimum Operating Temperature | -45°C | |
| Series | RM | |
| Maximum Operating Temperature | +60°C | |
| Contact Material | Silver Alloy | |
| Height | 55.5mm | |
| Depth | 35.5mm | |
| Maximum Switching Power AC | 6 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type Through Hole | ||
Length 38.5mm | ||
Coil Resistance 86 Ω | ||
Minimum Operating Temperature -45°C | ||
Series RM | ||
Maximum Operating Temperature +60°C | ||
Contact Material Silver Alloy | ||
Height 55.5mm | ||
Depth 35.5mm | ||
Maximum Switching Power AC 6 kVA | ||
Application Power | ||
