TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3P-NO
- RS Stock No.:
- 680-3631
- Mfr. Part No.:
- RM607012
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.76
(exc. VAT)
£14.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £11.76 |
| 5 - 9 | £11.16 |
| 10 - 14 | £10.81 |
| 15 - 19 | £10.34 |
| 20 + | £9.99 |
*price indicative
- RS Stock No.:
- 680-3631
- Mfr. Part No.:
- RM607012
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3P-NO | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | Through Hole | |
| Length | 38.5mm | |
| Coil Resistance | 86 Ω | |
| Minimum Operating Temperature | -45°C | |
| Depth | 35.5mm | |
| Maximum Operating Temperature | +60°C | |
| Height | 55.5mm | |
| Series | RM | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 3.8 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration 3P-NO | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Through Hole | ||
Length 38.5mm | ||
Coil Resistance 86 Ω | ||
Minimum Operating Temperature -45°C | ||
Depth 35.5mm | ||
Maximum Operating Temperature +60°C | ||
Height 55.5mm | ||
Series RM | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 3.8 kVA | ||
Application Power | ||
