TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 680-3628
- Mfr. Part No.:
- RM207024
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£13.82
(exc. VAT)
£16.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £13.82 |
| 5 - 9 | £12.69 |
| 10 - 14 | £12.22 |
| 15 - 19 | £11.00 |
| 20 + | £9.90 |
*price indicative
- RS Stock No.:
- 680-3628
- Mfr. Part No.:
- RM207024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Terminal Type | Through Hole | |
| Length | 38.5mm | |
| Coil Resistance | 475 Ω | |
| Contact Material | Silver Alloy | |
| Depth | 35.5mm | |
| Height | 55.5mm | |
| Maximum Operating Temperature | +70°C | |
| Series | RM | |
| Minimum Operating Temperature | -45°C | |
| Maximum Switching Power AC | 6 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Terminal Type Through Hole | ||
Length 38.5mm | ||
Coil Resistance 475 Ω | ||
Contact Material Silver Alloy | ||
Depth 35.5mm | ||
Height 55.5mm | ||
Maximum Operating Temperature +70°C | ||
Series RM | ||
Minimum Operating Temperature -45°C | ||
Maximum Switching Power AC 6 kVA | ||
Application Power | ||
