TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 680-2672
- Mfr. Part No.:
- RE032005
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-2672
- Mfr. Part No.:
- RE032005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Series | RE | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 20mm | |
| Coil Resistance | 125 Ω | |
| Depth | 10mm | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Gold Plated | |
| Height | 10.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Compact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Series RE | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 20mm | ||
Coil Resistance 125 Ω | ||
Depth 10mm | ||
Maximum Operating Temperature +70°C | ||
Contact Material Gold Plated | ||
Height 10.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Compact | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity PCB Mount Non-Latching Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- RS PRO DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
