TE Connectivity PCB Mount Automotive Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 382-0835
- Mfr. Part No.:
- V23072C1062A303
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 382-0835
- Mfr. Part No.:
- V23072C1062A303
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | Through Hole | |
| Length | 16.9mm | |
| Coil Resistance | 520 Ω | |
| Height | 19.2mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Series | K | |
| Depth | 14.7mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Through Hole | ||
Length 16.9mm | ||
Coil Resistance 520 Ω | ||
Height 19.2mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Series K | ||
Depth 14.7mm | ||
Application Power | ||
