SMC Pneumatic Guided Cylinder - MGPL12-40Z 12 mm Bore, MGP Series, 40 mm Double Acting Acting
- RS Stock No.:
- 369-726
- Mfr. Part No.:
- MGPL12-40Z
- Brand:
- SMC
Subtotal (1 unit)*
£208.30
(exc. VAT)
£249.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.30 |
*price indicative
- RS Stock No.:
- 369-726
- Mfr. Part No.:
- MGPL12-40Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 12mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Ball Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 0.95941lb | |
| Stroke Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 12mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Guide Type Ball Bearing | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 0.95941lb | ||
Stroke Length 40mm | ||
- COO (Country of Origin):
- JP
SMC MGP Series Compact Guide Cylinder, 12mm Bore size, 40mm Stroke Length - MGPL12-40Z
This Compact guide cylinder is a Compact pneumatic actuator designed to deliver guided linear motion with integrated guidance for precise parallel movement in automated assemblies. It operates as a double-acting unit with a small bore and short stroke, suited to confined layouts where guided pushing and pulling are required. The unit is constructed from lightweight alloy and includes end cushioning to reduce impact in repetitive cycles.
Features and Benefits:
• 12mm bore for accurate force delivery and space-saving installation
• 40mm stroke offering short, repeatable travel for pick-and-place tasks
• Double-acting operation enabling controlled extend and retract movement
• Ball bushing guide for improved lateral rigidity and alignment
• Rubber bumpers fitted at both ends to absorb end-of-stroke impact
• Maximum operating pressure 1 MPa permitting robust actuation performance
• 40mm stroke offering short, repeatable travel for pick-and-place tasks
• Double-acting operation enabling controlled extend and retract movement
• Ball bushing guide for improved lateral rigidity and alignment
• Rubber bumpers fitted at both ends to absorb end-of-stroke impact
• Maximum operating pressure 1 MPa permitting robust actuation performance
Applications
• Suitable for Electronic Assembly pick-and-place stations
• Ideal for mechanical fixture positioning in production lines
• Used with pneumatic control systems in electrical panel assembly
• Can be used for component transfer in automated test rigs
• Ideal for mechanical fixture positioning in production lines
• Used with pneumatic control systems in electrical panel assembly
• Can be used for component transfer in automated test rigs
What materials are used in the main structural parts?
The cylinder body is fabricated from aluminium alloy to reduce mass while maintaining structural stability.
What environmental temperature range can it handle?
It is rated for operation between -10°C and 60°C to accommodate typical indoor industrial environments.
How does the rod connection Interface with external fittings?
The piston rod provides an M5x0.8 metric thread enabling straightforward attachment of end-effectors or linkage hardware.
What mounting options are available for integration?
The design supports bottom, side and TOP mounting to allow flexible installation orientations.
Are there any regulatory or conformity notes relevant to procurement?
The product meets RoHS requirements restricting certain hazardous substances.
Related links
- SMC Pneumatic Guided Cylinder - MGPL12-75Z 12 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL12-50Z 12 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 40 mm Double Acting Acting
- SMC Guide Cylinder - 16 mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPL12-20Z 12 mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-40Z 40 mm Bore 12 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40 mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40 mm Bore 50 mm Double Acting Acting
