SMC Pneumatic Guided Cylinder - MXQ12A-40Z, 40mm Bore, 12mm Stroke, MXQ Series, Double Acting
- RS Stock No.:
- 368-737
- Mfr. Part No.:
- MXQ12A-40Z
- Brand:
- SMC
Subtotal (1 unit)*
£328.48
(exc. VAT)
£394.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £328.48 |
*price indicative
- RS Stock No.:
- 368-737
- Mfr. Part No.:
- MXQ12A-40Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 12mm | |
| Bore | 40mm | |
| Manufacturer Series | MXQ | |
| Action | Double | |
| Bearing Type | Linear | |
| Model Number p | MXQ12A-40Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 12mm | ||
Bore 40mm | ||
Manufacturer Series MXQ | ||
Action Double | ||
Bearing Type Linear | ||
Model Number p MXQ12A-40Z | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ12A-10Z 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-30Z 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ16A-40Z 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXQ 8 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXQ12-100 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXQ12-50 50mm Stroke Double Acting
