Omron Plug In Power Relay, 12V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 266-3028
- Mfr. Part No.:
- MY4N-D2-GS DC12
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 266-3028
- Mfr. Part No.:
- MY4N-D2-GS DC12
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron miniature power relay is a model with latching lever added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket. Relays with AC and DC coils have different colors of operating indicators (L
Mechanical operation indicators are a standard feature on all models
RoHS complaint
RoHS complaint
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 6A |
Number of Poles | 4 |
Related links
- Omron Plug In Power Relay, 12V dc Coil, 7A Switching Current, DPDT
- Omron Plug In Latching Power Relay, 12V dc Coil, 10A Switching...
- Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 12V dc Coil, 6A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 12V dc Coil, 6A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT